text.skipToContent text.skipToNavigation

Manufacturer Part #

RS6R060BHTB1

RS6R060 Series N-Channel 150 V 60A 104W Surface Mount MOSFET HSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RS6R060BHTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 21.8mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 60A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 58ns
Rise Time: 15ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 2750pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40,250.00
USD
Quantity
Unit Price
2,500+
$1.61
Product Variant Information section