Manufacturer Part #
SH8KB7TB1
MOSFET 40V NN-CHANNEL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SH8KB7TB1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SH8KB7TB1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 8.4mΩ |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 27nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 13.5A |
| Turn-on Delay Time: | 18ns |
| Turn-off Delay Time: | 47ns |
| Rise Time: | 16ns |
| Fall Time: | 18ns |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 1570pF |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount