text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5936DU-T1-GE3

Dual N-Channel 30 V 30 mOhm TrenchFET Power Mosfet - PPAK CHIPFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI5936DU-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 7nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
30,000+
$0.22
Product Variant Information section