text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS52DN-T1-GE3

TrenchFET Series N-Channel 30 V 1.2 mOhm SMT Power Mosfet - PowerPAK 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SISS52DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.2mΩ
Rated Power Dissipation: 4.8W
Qg Gate Charge: 19.9nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 47.1A
Turn-on Delay Time: 12s
Turn-off Delay Time: 26s
Rise Time: 6s
Fall Time: 6s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 2950pF
Series: TrenchFET® Gen V
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$5,250.00
USD
Quantity
Unit Price
3,000
$0.895
6,000+
$0.875
Product Variant Information section