Référence fabricant
SQ3426EV-T1_BE3
60V,7A,42MOHM,TSOP-6
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2311 | ||||||||||
Vishay SQ3426EV-T1_BE3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Conversion to Copper (Cu) Wire ? SQ3426EVDescription of Change: The affected part number listed in this notification will be converted to a Copper wire material set. The new ordering code is SQ3426CEV-T1_GE3, which has the exact same product performance and fit as SQ3426EV. There will be no change to the wafer fab or assembly location (Note: parts with _BE3 suffix will be consolidated to single assembly location in China). There will be no changes to the parameters on the datasheet (reference: SQ3426CEV Doc #62059 Rev.B).
Statut du produit:
Vishay SQ3426EV-T1_BE3 - Caractéristiques techniques
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Rated Power Dissipation: | 5W |
| Operating Temp Range: | -55°C to +175°C |
| Input Capacitance: | 720pF |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount