Manufacturer Part #
STB28NM50N
N-Channel 500 V 20A 150 mOhm 140 W Surface Mount Power Mosfet - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STB28NM50N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STB28NM50N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 158mΩ |
| Rated Power Dissipation: | 150|W |
| Qg Gate Charge: | 50nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STB28NM50N is a N-channel 600 V, 0.135 Ω, 20 A MDmesh™ II Power MOSFET. These devices are N-channel Power MOSFETs developed using the second generation of MDmesh™ technology.
This revolutionary Power MOSFET applies a new vertical structure to the company’s strip layout to yield a device with one of the world’s lowest on-resistance and gate charge, making it suitable for the most demanding high-efficiency converters.
Features:
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$3.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount