text.skipToContent text.skipToNavigation

Manufacturer Part #

STD16N50M2

TO 252 DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD16N50M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 19.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
1
$0.83
15
$0.78
75
$0.75
250
$0.73
1,250+
$0.69
Product Variant Information section