text.skipToContent text.skipToNavigation

Manufacturer Part #

STD6N60M2

600 V 1.06 Ohmm typ., 4.5 A N-Channel MDmesh™ M2 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD6N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 8nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000
$0.61
7,500
$0.605
10,000
$0.60
12,500+
$0.59
Product Variant Information section