text.skipToContent text.skipToNavigation

Manufacturer Part #

STD9N40M2

N-Channel 400 V 800 mOhm Surface Mount MDmesh II Plus Power Mosfet - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2422
Product Specification Section
STMicroelectronics STD9N40M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 60W
Qg Gate Charge: 8.8nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 6A
Turn-on Delay Time: 10.5ns
Turn-off Delay Time: 7.5ns
Rise Time: 9ns
Fall Time: 21ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 270pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
10,000+
$0.35