text.skipToContent text.skipToNavigation

Manufacturer Part #

STF2N62K3

N-Channel 620 V 3.6 Ohm SuperMESH3™ Power MOSFET - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF2N62K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 620V
Drain-Source On Resistance-Max: 3.6Ω
Rated Power Dissipation: 20|W
Qg Gate Charge: 15nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,510.00
USD
Quantity
Unit Price
50
$0.81
200
$0.785
1,000
$0.765
2,000
$0.755
6,250+
$0.725
Product Variant Information section