Manufacturer Part #
STL18N65M2
N-Channel 650 V 365 mOhm SMT Mdmesh M2 Power Mosfet - PowerFLAT-5x6 HV
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STL18N65M2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL18N65M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 365mΩ |
| Rated Power Dissipation: | 57W |
| Qg Gate Charge: | 21.5nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 8A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 46ns |
| Rise Time: | 7.5ns |
| Fall Time: | 12.5ns |
| Gate Source Threshold: | 3V |
| Technology: | MDmesh |
| Input Capacitance: | 764pF |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.31
15
$1.27
75
$1.24
300
$1.22
1,500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
POWER FLAT
Mounting Method:
Surface Mount