Manufacturer Part #
STP12NK80Z
N-Channel 800 V 0.75 Ohm Flange Mount SuperMESH™ MosFet - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
STMicroelectronics STP12NK80Z - Product Specification
STMicroelectronics STP12NK80Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 0.75Ω |
| Rated Power Dissipation: | 190|W |
| Qg Gate Charge: | 87nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The STP12NK80Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.
Features:
- Extremely high dv/dt capability
- Improved esd capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing reliability
Applications:
- Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$1.90
200
$1.87
750
$1.84
1,250
$1.83
2,500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount