text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16N65M2

650 V 0.32 Ohm typ., 11 A N-Channel MDmesh M2 Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP16N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 360mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 19.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,000.00
USD
Quantity
Unit Price
50
$1.06
200
$1.03
750
$1.00
2,000
$0.98
5,000+
$0.95
Product Variant Information section