text.skipToContent text.skipToNavigation

Manufacturer Part #

STP20NF20

N-Channel 200 V 0.125 Ohm Flange Mount STripFET™ Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP20NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 40ns
Rise Time: 30ns
Fall Time: 10ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 940pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STP20NF20 is a Power MOSFET series realized with STMicroelectronics unique STripFET™ process has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced highefficiency isolated DC-DC converters.

Features:

  • Exceptional dv/dt capability
  • Low gate charge
  • 100% avalanche tested

Application:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$670.00
USD
Quantity
Unit Price
30
$0.705
125
$0.685
400
$0.67
1,250
$0.655
4,000+
$0.625
Product Variant Information section