Manufacturer Part #
STP20NK50Z
N-Channel 500 V 0.27 Ohm Flange Mount SuperMESH Power MosFet - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP20NK50Z - Product Specification
STMicroelectronics STP20NK50Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 270mΩ |
| Rated Power Dissipation: | 190|W |
| Qg Gate Charge: | 85nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 17A |
| Turn-on Delay Time: | 28ns |
| Turn-off Delay Time: | 70ns |
| Rise Time: | 20ns |
| Fall Time: | 15ns |
| Gate Source Threshold: | 3.75V |
| Height - Max: | 9.15mm |
| Length: | 10.4mm |
| Input Capacitance: | 2600pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$1.16
200
$1.14
750
$1.13
2,000
$1.12
5,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole