text.skipToContent text.skipToNavigation

Manufacturer Part #

STP20NM60

N-Channel 600 V 0.29 Ohm Flange Mount MDMesh Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP20NM60 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.29Ω
Rated Power Dissipation: 192|W
Qg Gate Charge: 39nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,600.00
USD
Quantity
Unit Price
50
$3.28
150
$3.24
500
$3.20
1,000
$3.17
2,000+
$3.12
Product Variant Information section