Manufacturer Part #
STW18N60DM2
STW18N60 Series 600 V 12 A 295 mOhm Through Hole N-Ch Power MOSFET - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW18N60DM2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW18N60DM2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 295mΩ |
| Rated Power Dissipation: | 110W |
| Qg Gate Charge: | 20nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 12A |
| Turn-on Delay Time: | 13.5ns |
| Turn-off Delay Time: | 9.5ns |
| Rise Time: | 8ns |
| Fall Time: | 32.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 800pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$1.49
120
$1.46
600
$1.44
1,200
$1.43
3,750+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole