text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A17E6QTA

ZXMP6A17E6Q Series 60 V 2.3 A P-Channel Enhancement Mode Mosfet - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP6A17E6QTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 17.7nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$567.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.187
9,000
$0.186
12,000
$0.185
15,000+
$0.182
Product Variant Information section