text.skipToContent text.skipToNavigation

Manufacturer Part #

NTH4L015N065SC1

NTH4L015N065SC1 Series N-Channel 650 V 18 mOhm Silicon Carbide MOSFET - TO-247-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2346
Product Specification Section
onsemi NTH4L015N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 142A
Input Capacitance: 4790pF
Power Dissipation: 500W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,149.50
USD
Quantity
Unit Price
450+
$18.11