text.skipToContent text.skipToNavigation

Manufacturer Part #

P0840SVN1MB00

8.4inch 800x600 LVDS 350nits LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America P0840SVN1MB00 - Technical Attributes
Attributes Table
Diagonal Size: 8.4in
Resolution: 800 x 600
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Technology: No Touch
Viewing Angle: 60°/70°/70°/70°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 4:3
Brightness: 350cd/m2
Contrast Ratio: 500
Active Area: 170.4 × 127.8 mm
Interface Type: LVDS
Response Time: 20ms
Rated Power: 515mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,434.00
USD
Quantity
Unit Price
1
$67.55
3
$66.58
5
$66.13
15
$65.18
25+
$64.34
Product Variant Information section