text.skipToContent text.skipToNavigation

Manufacturer Part #

P1040SVF1ME00

10.4inch 800x600 LVDS 400nits LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Date Code:
Product Specification Section
Tianma America P1040SVF1ME00 - Technical Attributes
Attributes Table
Diagonal Size: 10.4in
Resolution: 800 x 600
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Technology: No Touch
Viewing Angle: 88°/88°/88°/88°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 4:3
Brightness: 400cd/m2
Contrast Ratio: 1000
Active Area: 211.2 × 158.4 mm
Interface Type: LVDS
Response Time: 35ms
Rated Power: 435mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.01
USD
Quantity
Unit Price
1
$112.01
3
$110.16
4
$109.68
10
$108.16
15+
$106.67