Manufacturer Part #
L1HZ-3080100000000
LUXEON HL1Z ISP 3000K 80CRI
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2226 | ||||||||||
Product Specification Section
Lumileds L1HZ-3080100000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1HZ-3080100000000 - Technical Attributes
Attributes Table
| Application: | Downlight/Panel Light/Track Light/Wall Grazer/Wall Wash |
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 3000K |
| Flux: | 134lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 700mA |
| Forward Voltage: | 2.8V |
| Viewing Angle: | 120° |
| Part Number Aliases: | L1HZ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.21
3,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount