text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-5630359003-0000003S-00004

Seoul Mid Power 5630 3500K 90 CRI 3step

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor S1W0-5630359003-0000003S-00004 - Technical Attributes
Attributes Table
Application: Architectural/Decorative/General Lighting/Indoor/Interior Lighting/Outdoor
Family: 5630
Type of White: Warm
Color: White
CRI: 90
CCT: 3500K
SDCM: 3
Flux: 29.7lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
63000
Multiple Of:
4500
Total
$3,528.00
USD
Quantity
Unit Price
4,500
$0.0577
9,000+
$0.056
Product Variant Information section