text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30901205E1300

LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 90 CRI min 2418 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Lumileds L2C5-30901205E1300 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 2418lm
Efficacy-Typ: 115lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1200mA
Test Current: 600mA
Forward Voltage: 34.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,370.00
USD
Quantity
Unit Price
1
$4.26
10
$4.17
25
$4.11
50
$4.06
125+
$3.95
Product Variant Information section