text.skipToContent text.skipToNavigation

Manufacturer Part #

CA17281_ELLA-30-M

single LED reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA17281_ELLA-30-M - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 28°
Lens Shape: Reflector
Diameter: 32mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
264
Multiple Of:
66
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$757.68
USD
Quantity
Unit Price
66
$2.95
132
$2.92
198
$2.90
264+
$2.87
Product Variant Information section