text.skipToContent text.skipToNavigation

Référence fabricant

74AHCT244PW,118

74AHCT Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2532
Product Specification Section
Nexperia 74AHCT244PW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 5ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AHCT244PW is a high-speed Si-gate CMOS device which has octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high-impedance OFF-state.

Features:

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • Operates with TTL input levels
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

Learn more about the Octal Buffer/Line Drivers

Pricing Section
Stock global :
12 500
États-Unis:
12 500
Sur commande :Order inventroy details
212 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
812,50 $
USD
Quantité
Prix unitaire
2 500
$0.325
5 000+
$0.32