text.skipToContent text.skipToNavigation

Référence fabricant

74HC393PW,118

74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74HC393PW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC393PW,118 is a part of 74HC series logic gates. It has an operating temperature ranging from - 40°C to 125°C and is available in TSSOP-14 package.

The 74HC393; HCT393 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A.

Features:

  • Two 4-bit binary counters with individual clocks
  • Divide by any binary module up to 28 in one package
  • Two master resets to clear each 4-bit counter individually

View the complete 74HC series of logic gates

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
2500
Total 
670,00 $
USD
Quantité
Prix unitaire
2 500
$0.136
5 000
$0.134
7 500
$0.133
10 000
$0.132
12 500+
$0.13
Product Variant Information section