text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC595PW-Q100,118

74HC Series 6 V 8-Bit Serial-In Serial or Parallel-Out Shift Register - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC595PW-Q100,118 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 16ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 16
Quiescent Current: 80µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Unit Price
2,500
$0.27
5,000+
$0.265
Product Variant Information section