text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1T45FZ4-7

Translation - Voltage Levels SGL BIT Dual PS 3State 1.65V to 5.5V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Diodes Incorporated 74LVC1T45FZ4-7 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Operating Temperature: -40°C to +125°C
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
195,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$329.50
USD
Quantity
Unit Price
5,000
$0.0659
10,000
$0.0648
15,000
$0.0642
25,000
$0.0634
50,000+
$0.0618
Product Variant Information section