Manufacturer Part #
74LVC244APW-Q100J
Buffer Non-Inverting 3.6V SOT360 Automotive Qualified
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Nexperia 74LVC244APW-Q100J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC244APW-Q100J - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | LV/U/X/XT |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 1.2V to 3.6V |
| Supply Current: | 100mA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 2.9ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 10 |
| No of Outputs: | Eight |
| No of Pins: | 20 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,500
USA:
42,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.31
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount