text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC244AQ20-13

OCTAL BUFFER/LINE DRIVER WITH 3 STATE OUTPUTS

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC244AQ20-13 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/H
No of Functions / Channels: 8
Output Characteristics: Non-Inverted
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: 40µA
Power Dissipation: 500mW
Propagation Delay: 3.8ns
Operating Temperature: -40°C to +125°C
Capacitance: 4pF to 5.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
2,500
$0.134
5,000
$0.133
7,500
$0.132
12,500
$0.131
25,000+
$0.128
Product Variant Information section