text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX138DR2G

74LVX Series 2 to 3.6 V 3-To-8 Line Decoder - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX138DR2G - Technical Attributes
Attributes Table
Logic Circuit: Decoder
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2|3.6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74LVX138 is an advanced high speed CMOS 3-to-8 line decoder. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.

When the device is enabled, three Binary Select inputs (A0 - A2) determine which one of the outputs (O0 - O7) will go Low. When enable input E3 is held Low or either E2 or E1 is held High, decoding function is inhibited and all outputs go high. E3, E2, and E1 inputs are provided to ease cascade connection and for use as an address decoder for memory systems.

Features:

  • High Speed: tPD = 5.5 ns (Typ) at VCC = 3.3 V
  • Low Power Dissipation: ICC = 4 µA (Max) at TA = 25 °C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Low Noise: VOLP = 0.5 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 m
  • ESD Performance:
    • Human Body Model > 2000 V
    • Machine Model > 200 V
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$865.00
USD
Quantity
Unit Price
2,500
$0.176
5,000
$0.173
7,500
$0.172
10,000
$0.171
12,500+
$0.168
Product Variant Information section