text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT74DR2G

74ACT Series 2 to 6 V Dual D-Type Positive Edge Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT74DR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: ACT/Q
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$885.00
USD
Quantity
Unit Price
2,500
$0.12
5,000
$0.118
10,000
$0.117
37,500+
$0.114
Product Variant Information section