text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C2M32S-6BIN

AS4C2M32S Series 64 Mb (2 M x 32) 3.6 V Synchronous DRAM (SDRAM) - -TFBGA-90

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C2M32S-6BIN - Technical Attributes
Attributes Table
Memory Density: 64Mb
Configuration: 2 M x 32
Supply Voltage-Nom: 3V to 3.6V
Speed Grade: 166MHz
Package Style:  FBGA-90
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1900
Multiple Of:
190
Total
$11,058.00
USD
Quantity
Unit Price
190+
$5.82
Product Variant Information section