text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA515-I/SM

24AA515 Series 512 Kbit (64K X 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA515-I/SM - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
180
Multiple Of:
90
Total
$617.40
USD
Quantity
Unit Price
180+
$3.43
Product Variant Information section