text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC56AT-I/SN

EEPROM Serial-Microwire 2K-bit 256 x 8 2.5V 8-Pin SOIC T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC56AT-I/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$986.70
USD
Quantity
Unit Price
3,300+
$0.299
Product Variant Information section