Manufacturer Part #
MX25L6433FZNI-08QTR
64Mb SPI FLASH 3V 120Mhz WSON (6x5mm) Ind Temp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:WSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L6433FZNI-08QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L6433FZNI-08QTR - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | SPI/Serial |
| Memory Density: | 64Mb |
| Supply Voltage-Nom: | 2.65V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 6pF |
| Rise Time / Fall Time: | 2.4ns |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
WSON-8
Mounting Method:
Surface Mount