Manufacturer Part #
MX66U1G45GMI00
1Gb SPI Flash 1.8V 166Mhz 16-pin SOP (300 mil) Ind Temp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:44 per Tube Package Style:SOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX66U1G45GMI00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX66U1G45GMI00 - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 166MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 1Gb |
| Memory Organization: | 128 M x 8 |
| Supply Voltage-Nom: | 1.65V to 2V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 16pF |
| NOR Serial Type: | Multi I/O, Quad |
| Package Style: | SOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
44+
$12.09
Product Variant Information section
Available Packaging
Package Qty:
44 per Tube
Package Style:
SOP-16
Mounting Method:
Surface Mount