text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GB110T-I/PT

PIC24FSeries 16 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ256GB110T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 83
InterfaceType / Connectivity: I2C/SPI/UART/USB OTG
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$8,760.00
USD
Quantity
Unit Price
1,200+
$7.30
Product Variant Information section