text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAML21J18B-MUT

SAML21J Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAML21J18B-MUT - Technical Attributes
Attributes Table
Family Name: SAML21J
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SCI/UART/USART/USB
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$23,000.00
USD
Quantity
Unit Price
4,000+
$5.75
Product Variant Information section