Manufacturer Part #
CY8C6247BZI-D54
CY8C6247 Series 1024 kB Flash 288 kB RAM 150 MHz 32-Bit PSoC®6 - BGA-124
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:BGA-124 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C6247BZI-D54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C6247BZI-D54 - Technical Attributes
Attributes Table
| Family Name: | PSoC 6 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 288kB |
| Speed: | 150MHz |
| No of I/O Lines: | 100 |
| InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USB |
| Peripherals: | Brown-out Detect/CapSense/DMA/LVD/POR/PWM |
| Number Of Timers: | 32 |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 3 |
| Package Style: | BGA-124 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$5.99
5
$5.94
20
$5.87
40
$5.83
100+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
BGA-124
Mounting Method:
Surface Mount