text.skipToContent text.skipToNavigation

Référence fabricant

MCF52234CAL60

MCF5223x Series 256 kB Flash 32 kB RAM ColdFire 32-Bit Microcontroller-LQFP-112

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP MCF52234CAL60 - Caractéristiques techniques
Attributes Table
Family Name: MCF5223x
Core Processor: CPU32
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 60MHz
No of I/O Lines: 73
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 1
Supply Voltage: 3.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-112
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCF52234CAL60 is a highly integrated, high-performance 32-Bit Microcontroller with ColdFire V2 Core, 32 KB RAM, 256 KB flash memory and available in  LQFP-112 surface mount package.

Features:

  • V2 ColdFire core providing 56 Dhrystone 2.1 MIPS @ 60 MHz executing out of on-chip Flash memory using enhanced multiply accumulate (EMAC) and hardware divider
  • Enhanced Multiply Accumulate Unit (EMAC) and hardware divide module
  • Cryptographic Acceleration Unit (CAU) coprocessor
  • Fast Ethernet Controller (FEC)
  • On-chip Ethernet Transceiver (EPHY)
  • FlexCAN controller area network (CAN) module
  • Three universal asynchronous/synchronous receiver/transmitters (UARTs)
  • Inter-integrated circuit (I2C™) bus controller
  • Queued serial peripheral interface (QSPI) module
  • Eight-channel 10- or 12-bit fast analog-to-digital converter (ADC)
  • Four channel direct memory access (DMA) controller
  • Four 32-bit input capture/output compare timers with DMA support (DTIM)
  • Four-channel general-purpose timer (GPT) capable of input capture/output compare, pulse width modulation(PWM) and pulse accumulation
  • Eight/Four-channel 8/16-bit pulse width modulation timers (two adjacent 8-bit PWMs can be concatenated to form a single 16-bit timer)
  • Two 16-bit periodic interrupt timers (PITs)
  • Real-time clock (RTC) module
  • Programmable software watchdog timer
  • Two interrupt controllers providing every peripheral with a unique selectable-priority interrupt vector plus seven
    external interrupts with fixed levels/priorities
  • Clock module with support for crystal or external oscillator and integrated phase-locked loop (PLL)
  • Test access/debug port (JTAG, BDM)

Applications:

  • Industrial
    • Advanced Heat Meter 
    • Programmable Logic Control (PLC) 
    • Process Control, Temperature Control 
    • Fieldbus-to-Ethernet Gateway 
    • Lighting Control
    • Security and Access Control Panels
    • Home/Industrial Automation
    • ZigBee® Control Nodes
  • Networking
    • Ethernet Switch

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
290
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
17,49 $
USD
Quantité
Prix unitaire
1
$17.49
3
$17.27
10
$17.04
20
$16.91
40+
$16.65
Product Variant Information section