Manufacturer Part #
SPC560B54L3C6E0X
SPC56 Series 768 kB Flash 64 kB RAM 64 MHz 32-Bit SMT Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SPC560B54L3C6E0X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SPC560B54L3C6E0X - Technical Attributes
Attributes Table
| Family Name: | SPC56xx |
| Core Processor: | e200z0h |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 768kB |
| RAM Size: | 64kB |
| Speed: | 64MHz |
| No of I/O Lines: | 77 |
| InterfaceType / Connectivity: | CAN/I2C/LIN/SCI/SPI/UART/USART |
| Peripherals: | DMA/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 3V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 53-chx10-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$5.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount