Manufacturer Part #
STM32F031C6T6
STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F031C6T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F031C6T6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 4kB |
| Speed: | 48MHz |
| No of I/O Lines: | 39 |
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
| Peripherals: | DMA/I2S/POR/PWM/Watchdog |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 13-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The STSPIN32F0B from STMicroelectronics is a System-in-Package (SiP) which provides an integrated solution incorporating a microcontroller and power stage suitable for driving three-phase Brushless DC (BLDC) motors. It is supplied in a compact 7mm x 7mm x 1mm quad flat package.
APPLICATIONS
• Power tools
• Fans
• Pumps
• Industrial automation
• Battery-powered home appliances
FEATURES
• Comparator for over-current protection with programmable threshold
• I2C, USART and serial peripheral interfaces
• Operating-voltage range: 6.7V to 45V
• Operating-temperature range: -40°C to 125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount