
Manufacturer Part #
STM32F072RBH6TR
Mainstream ARM Cortex-M0 USB
Product Specification Section
STMicroelectronics STM32F072RBH6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F072RBH6TR - Technical Attributes
Attributes Table
Family Name: | STM32F0 |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 48MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | DMA/I2S/POR/PWM |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 19-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Package Style: | UFBGA-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UFBGA-64
Mounting Method:
Surface Mount