text.skipToContent text.skipToNavigation

Référence fabricant

STM32F405OGY6VTR

STM32F Series 32 Bit 1024 kB Flash 192 kB RAM 168 MHz Microcontroller - WLCSP-90

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32F405OGY6VTR - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM
Program Memory Type: Flash
Flash Size (Bytes): 1024kB
RAM Size: 192kB
Speed: 168MHz
No of I/O Lines: 72
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset
Number Of Timers: 14
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(13-chx12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
30 150,00 $
USD
Quantité
Prix unitaire
5 000+
$6.03
Product Variant Information section