text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L496RET6

ARM Microcontrollers - MCU 16/32-BITS MICROS - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L496RET6 - Technical Attributes
Attributes Table
Family Name: STM32L4
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 320kB
Speed: 80MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/IrDA/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.70
USD
Quantity
Unit Price
1
$4.70
10
$4.61
25
$4.54
50
$4.48
125+
$4.36
Product Variant Information section