text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51CC03UA-S3SUM

AT89xx Series 64 KB Flash 2.25 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-52

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89C51CC03UA-S3SUM - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2.25kB
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: CAN/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
92
Multiple Of:
23
Total
$966.00
USD
Quantity
Unit Price
23+
$10.50
Product Variant Information section