Manufacturer Part #
ATTINY2313A-SUR
ATtiny Series 2 kB Flash 128 B RAM 18 I/O 8-Bit Microcontroller - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ATTINY2313A-SUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
07/11/2024 Details and Download
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Part Status:
Active
Active
Microchip ATTINY2313A-SUR - Technical Attributes
Attributes Table
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2kB |
| RAM Size: | 128B |
| Speed: | 20MHz |
| No of I/O Lines: | 18 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount