text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F610T-I/SL

PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F610T-I/SL - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 11
Peripherals: Analog Comparators/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PIC16F610T-I/SL is a  8-bit flash based CMOS microcontroller. It is available in 14 pin SOIC package.

Features:

  • Flash Program Memory
  • Internal 4/8 MHz oscillator
  • Comparator with hysterisis (user configurable)
  • Mid-Range core with 35 Instruction, 8 Stack Levels
  • 25 mA Source/Sink current I/O
  • One 8-bit Timer (TMR0)
  • One 16-bit Timer (TMR1)
  • Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • High Voltage PIC16HV610 variant (2.0 V – User Defined) with internal shunt regulator
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
7 800
Délai d'usine :
5 Semaines
Commande minimale :
2600
Multiples de :
2600
Total 
2 730,00 $
USD
Quantité
Prix unitaire
2 600+
$1.05
Product Variant Information section